345-140-556-808

Heilind Number:EDA345-140-556-808
Manufacturer:EDAC
Manufacturer Number:345-140-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-808

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows and a pitch of .1 inch, it offers a total of 140 positions for efficient data transfer. Crafted with precision, the contacts are constructed from Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Its straight mount orientation and .2 inch row spacing make installation a breeze, perfect for a wide range of applications in the electronics industry. Trust in this connector for seamless and secure board-to-board connections.