345-140-556-812

Heilind Number:EDA345-140-556-812
Manufacturer:EDAC
Manufacturer Number:345-140-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures reliable power delivery but also adds a touch of color to your setup. With a current rating of 3A and contact material made of copper alloy, this connector guarantees efficient power transmission. Boasting two rows with a spacing of 0.1 inches and 140 positions, it offers ample connectivity options for your PCBs. Whether you're working on a new project or upgrading existing systems, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it suitable for various industrial applications. Trust in this connector for seamless and robust board-to-board connections.