345-140-556-858

Heilind Number:EDA345-140-556-858
Manufacturer:EDAC
Manufacturer Number:345-140-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board card edge connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of copper alloy contacts offering a total of 140 positions, it guarantees reliable signal transmission. The connector's 0.1-inch pitch and 0.2-inch row spacing facilitate precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your PCB projects. Elevate your connectivity game with this essential component.