345-140-556-878

Heilind Number:EDA345-140-556-878
Manufacturer:EDAC
Manufacturer Number:345-140-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance two-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 140 positions for optimal data transfer and efficiency. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, while copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless communication. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any PCB project.