345-140-558-201

Heilind Number:EDA345-140-558-201
Manufacturer:EDAC
Manufacturer Number:345-140-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and stable connections. With a compact design and a pitch of .1 inch, it allows for seamless integration into your PCB layouts. The connector boasts a total of 140 positions across two rows, perfect for accommodating multiple signal lines. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable performance in various environments. Upgrade your circuitry with this essential component, ideal for applications in industries ranging from telecommunications to consumer electronics.