345-140-558-212

Heilind Number:EDA345-140-558-212
Manufacturer:EDAC
Manufacturer Number:345-140-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable operation. The connector boasts 140 positions across two rows, offering ample space for intricate circuitry. Crafted with precision, its Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on PCBs. The right-angle mount orientation further enhances flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.