345-140-558-258

Heilind Number:EDA345-140-558-258
Manufacturer:EDAC
Manufacturer Number:345-140-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable power delivery with an amperage of 3 A. Designed for optimal signal transmission, it boasts copper alloy contacts and a pitch of .1 inches, with 140 positions across 2 rows for seamless board-to-board integration. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solution with this essential component.