345-140-558-288

Heilind Number:EDA345-140-558-288
Manufacturer:EDAC
Manufacturer Number:345-140-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and 140 positions, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your PCB setups with this essential component, guaranteeing secure and efficient board-to-board connections.