345-140-558-502

Heilind Number:EDA345-140-558-502
Manufacturer:EDAC
Manufacturer Number:345-140-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-502

Detailed Description

Enhance your connectivity with this high-performance PCB connector, designed for seamless board-to-board integration. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures optimal durability, while the copper alloy contact material guarantees reliable conductivity. With two rows and a total of 140 positions, this connector offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for flexible installation, while the narrow pitch of .1 inches and row spacing of .2 inches ensure efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for superior performance and connectivity.