345-140-558-512

Heilind Number:EDA345-140-558-512
Manufacturer:EDAC
Manufacturer Number:345-140-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every use. With a compact two-row design and a pitch of .1 inches, it offers efficient connectivity for up to 140 positions. Perfect for space-saving installations, its right-angle mount orientation and .2-inch row spacing provide versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under varying environmental conditions. Upgrade your circuit boards with this essential component, ideal for a wide range of applications in the electronics industry.