345-140-558-802

Heilind Number:EDA345-140-558-802
Manufacturer:EDAC
Manufacturer Number:345-140-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 140 positions ensure efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, while the copper alloy contact material ensures optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connectivity. Its right-angle mount orientation adds versatility to your assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's performance with this essential component.