345-140-558-803

Heilind Number:EDA345-140-558-803
Manufacturer:EDAC
Manufacturer Number:345-140-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-803

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a compact .1 inch pitch and two rows of 140 positions, it offers efficient signal transfer in a space-saving layout. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Ideal for green PCBs, this connector is a must-have for any electronics project.