345-140-558-804

Heilind Number:EDA345-140-558-804
Manufacturer:EDAC
Manufacturer Number:345-140-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-804

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in demanding environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide secure and reliable connections. With a total of 140 positions, this connector offers ample room for seamless data transfer. Its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it’s a versatile solution for various applications. Trust in this high-quality connector to streamline your circuitry and elevate your device performance.