345-140-558-808

Heilind Number:EDA345-140-558-808
Manufacturer:EDAC
Manufacturer Number:345-140-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-808

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 140 positions with a .1-inch pitch, perfect for ensuring reliable data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a right-angle mount orientation, it offers flexibility in installation. The copper alloy contact material guarantees optimal conductivity, while the operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Whether for industrial or commercial applications, this green connector is the perfect solution for your connectivity needs.