345-140-558-858

Heilind Number:EDA345-140-558-858
Manufacturer:EDAC
Manufacturer Number:345-140-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-858

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of 140 copper alloy positions, it offers high-speed data transfer capabilities. The right-angle mount orientation allows for efficient PCB layout, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in electronics and telecommunications. Trust in our connector for secure and efficient board-to-board connections.