345-140-558-878

Heilind Number:EDA345-140-558-878
Manufacturer:EDAC
Manufacturer Number:345-140-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 140 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures superior protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for flexible installation, accommodating various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with this essential component.