345-140-559-201

Heilind Number:EDA345-140-559-201
Manufacturer:EDAC
Manufacturer Number:345-140-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-559-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact design and a pitch of .1 inch, it allows for efficient space utilization on your board. Boasting two rows and 140 positions, it offers ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability for optimal performance in your electronic projects.