345-140-559-802

Heilind Number:EDA345-140-559-802
Manufacturer:EDAC
Manufacturer Number:345-140-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-559-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge board-to-board connector, meticulously engineered for seamless data transmission. Designed for optimal performance, this connector features 140 positions across two rows, ensuring reliable and efficient contact between boards. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its right-angle mount orientation allows for flexible installation, accommodating various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.