345-140-559-803

Heilind Number:EDA345-140-559-803
Manufacturer:EDAC
Manufacturer Number:345-140-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-559-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 140 positions, it offers ample connectivity, while the copper alloy contact material ensures reliable signal transmission. The right-angle mount orientation allows for easy installation, accommodating tight spaces efficiently. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.