345-140-559-804

Heilind Number:EDA345-140-559-804
Manufacturer:EDAC
Manufacturer Number:345-140-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-559-804

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures safety but also adds a pop of color to your assembly. With two rows and 140 positions, this connector offers ample space for seamless integration. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation facilitates easy installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity game with this essential component.