345-140-559-858

Heilind Number:EDA345-140-559-858
Manufacturer:EDAC
Manufacturer Number:345-140-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with a 2-row layout and 140 positions, perfect for versatile connection needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its right-angle mount orientation adds flexibility to your assembly process, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential connector for optimal performance.