345-140-560-201

Heilind Number:EDA345-140-560-201
Manufacturer:EDAC
Manufacturer Number:345-140-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 140 positions with a pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a straight mount orientation and two rows for easy installation, this connector is ideal for a wide range of applications. Its copper alloy contacts and robust construction make it suitable for industrial use, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Upgrade your PCB assemblies with this essential component for secure and durable connections.