345-140-560-202

Heilind Number:EDA345-140-560-202
Manufacturer:EDAC
Manufacturer Number:345-140-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in demanding environments. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient signal transmission. With two rows and 140 positions, this connector offers ample connectivity options, ideal for complex circuitry. The .1-inch pitch and .2-inch row spacing facilitate precise positioning on the PCB. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effectively.