345-140-560-258

Heilind Number:EDA345-140-560-258
Manufacturer:EDAC
Manufacturer Number:345-140-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-258

Detailed Description

Enhance your PCB connectivity with our green Board-to-Board Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of precisely spaced contacts made of high-quality Copper Alloy, it guarantees reliable performance. Boasting a pitch of .1 inches and accommodating 140 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector to optimize your PCB connections with efficiency and precision. Elevate your electronic projects with this essential component.