345-140-560-288

Heilind Number:EDA345-140-560-288
Manufacturer:EDAC
Manufacturer Number:345-140-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-288

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for your PCB assembly needs. Its 140 positions and straight mount orientation make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.