345-140-560-502

Heilind Number:EDA345-140-560-502
Manufacturer:EDAC
Manufacturer Number:345-140-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-502

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 140 positions across two rows, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees optimal performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is a breeze. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Choose straight mount orientation for easy installation. Upgrade your connectivity game with this essential component.