345-140-560-507

Heilind Number:EDA345-140-560-507
Manufacturer:EDAC
Manufacturer Number:345-140-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-507

Detailed Description

Enhance connectivity on your PCB with this high-performance green Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for 140 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Trust in this connector for efficient and secure card edge connections in your electronic designs.