345-140-560-512

Heilind Number:EDA345-140-560-512
Manufacturer:EDAC
Manufacturer Number:345-140-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-512

Detailed Description

Enhance connectivity within your electronic assemblies with our 140-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Crafted with precision, it features rows spaced at .2 inches for efficient signal transmission. The copper alloy contacts offer optimal conductivity, while the 3A amperage and straight mount orientation cater to diverse power and data requirements. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a versatile solution for your connectivity needs. Elevate your design with this high-quality component, perfect for a wide range of applications.