345-140-560-588

Heilind Number:EDA345-140-560-588
Manufacturer:EDAC
Manufacturer Number:345-140-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-588

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer between boards. The straight mount orientation and 140 positions offer versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in this connector to deliver optimal performance and durability for your electronic projects.