345-140-560-802

Heilind Number:EDA345-140-560-802
Manufacturer:EDAC
Manufacturer Number:345-140-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for flawless integration, it boasts 140 positions across two rows, ensuring seamless communication between your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable power delivery with an amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise alignment during assembly. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures exceptional performance even in challenging environments. Elevate your electronic projects with this essential connector.