345-140-560-812

Heilind Number:EDA345-140-560-812
Manufacturer:EDAC
Manufacturer Number:345-140-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With a straight mount orientation and dual rows for efficient power distribution, it offers 140 positions with copper alloy contacts for optimal conductivity. The compact .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperature extremes from -40 to 105°C, this connector guarantees reliable performance in any environment. Perfect for a wide range of applications, it's a must-have component for your electronic projects.