345-142-500-288

Heilind Number:EDA345-142-500-288
Manufacturer:EDAC
Manufacturer Number:345-142-500-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-500-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-500-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it's not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of 142 positions each, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient integration. Whether it's for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your electronic applications. Elevate your connectivity game with this essential component.