345-142-500-558

Heilind Number:EDA345-142-500-558
Manufacturer:EDAC
Manufacturer Number:345-142-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-500-558

Detailed Description

Enhance connectivity within your electronic devices with our two-row board-to-board PCB connector. Designed for seamless integration, this connector features 142 positions for optimal functionality. The durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, while copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation, making it a valuable component in your assembly process. Upgrade your system's connectivity with this high-quality connector.