345-142-500-808

Heilind Number:EDA345-142-500-808
Manufacturer:EDAC
Manufacturer Number:345-142-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-500-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a double-row layout and 142 positions, it offers ample space for intricate circuitry. Crafted from high-grade Copper Alloy, the contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality and efficiency to streamline your PCB connections effortlessly.