345-142-520-202

Heilind Number:EDA345-142-520-202
Manufacturer:EDAC
Manufacturer Number:345-142-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-202

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding industrial environments. With two rows of 142 copper alloy contacts, it offers seamless connectivity for your PCB assemblies. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.