345-142-520-203

Heilind Number:EDA345-142-520-203
Manufacturer:EDAC
Manufacturer Number:345-142-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a total of 142 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees reliable performance in any environment. With a compact pitch of .1 inches and dual-row design, it offers efficient space utilization on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Choose straight mount orientation for easy installation. Elevate your electronic projects with this essential component.