345-142-520-204

Heilind Number:EDA345-142-520-204
Manufacturer:EDAC
Manufacturer Number:345-142-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-204

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring reliable insulation and protection. With two rows of copper alloy contacts, it offers a total of 142 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your PCB setups with this essential component for seamless data transmission and power delivery.