345-142-520-207

Heilind Number:EDA345-142-520-207
Manufacturer:EDAC
Manufacturer Number:345-142-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 142 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with quality in mind, the contact material is copper alloy, providing optimal conductivity. Whether for industrial or commercial use, trust in the reliability of this Straight mount orientation connector to meet your connectivity needs with ease. Elevate your PCB assembly with this essential component.