345-142-520-212

Heilind Number:EDA345-142-520-212
Manufacturer:EDAC
Manufacturer Number:345-142-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-212

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 142 positions and a pitch of .1 inch, it allows for seamless data transmission between PCBs. The copper alloy contacts guarantee efficient power delivery, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for dependable and efficient board-to-board connections.