345-142-520-278

Heilind Number:EDA345-142-520-278
Manufacturer:EDAC
Manufacturer Number:345-142-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 142 positions spread across two rows, it offers ample room for seamless data transmission. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. Its copper alloy contacts guarantee efficient power delivery, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on PCBs. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your electronic assembly projects.