345-142-520-288

Heilind Number:EDA345-142-520-288
Manufacturer:EDAC
Manufacturer Number:345-142-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable power delivery with an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 2-row design with 142 positions allows for versatile connectivity options. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this Straight-mount Card Edge Connector for efficient and secure inter-board communication in your electronic projects.