345-142-520-502

Heilind Number:EDA345-142-520-502
Manufacturer:EDAC
Manufacturer Number:345-142-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 142 positions in a 2-row configuration, ensuring ample connectivity for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are effortlessly achieved. Each contact is made from durable Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Choose our Straight-mount orientation for easy installation and optimal performance. Elevate your PCB assembly with this essential component, perfect for a variety of applications.