345-142-520-504

Heilind Number:EDA345-142-520-504
Manufacturer:EDAC
Manufacturer Number:345-142-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows and a total of 142 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Designed for seamless integration, it has a straight mount orientation and a pitch of .1 inches, with row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for demanding industrial applications. Upgrade your PCB connections with this essential component.