345-142-520-507

Heilind Number:EDA345-142-520-507
Manufacturer:EDAC
Manufacturer Number:345-142-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-507

Detailed Description

Enhance your circuit board connections with our innovative Board To Board PCB Connectors. Designed for optimal performance, these connectors feature two rows of 142 positions each, ensuring seamless integration and enhanced functionality. With a compact pitch of .1 inches and row spacing of .2 inches, they offer efficient signal transmission while saving valuable board space. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable operation, even in harsh environments. Crafted with high-quality Copper Alloy contacts, these connectors provide excellent conductivity and long-lasting durability. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Upgrade your connectivity solutions with these green-colored connectors, essential for powering your electronic devices with a steady amperage of 3A. Elevate your PCB design with precision and performance with our Board To Board PCB Connectors.