345-142-520-512

Heilind Number:EDA345-142-520-512
Manufacturer:EDAC
Manufacturer Number:345-142-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-512

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in any application. With a compact design and a pitch of .1 inch, it allows for efficient circuit board integration with a total of 142 positions across 2 rows. Crafted with high-quality copper alloy contacts, it guarantees excellent conductivity and signal transmission. Suitable for a wide range of operating temperatures from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation and .2-inch row spacing make it easy to install and use, meeting all your connectivity needs seamlessly. Explore the possibilities with this essential component for your PCB assemblies.