345-142-520-558

Heilind Number:EDA345-142-520-558
Manufacturer:EDAC
Manufacturer Number:345-142-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features dual rows with a total of 142 positions, offering ample connectivity options. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your PCB setup with this high-performance connector for seamless and reliable connections.