345-142-520-588

Heilind Number:EDA345-142-520-588
Manufacturer:EDAC
Manufacturer Number:345-142-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 142 positions with a pitch of .1 inch, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row, spaced at .2 inches, offers efficient organization for your circuitry. With Copper Alloy contacts, the connector maintains optimal conductivity. Operating within a broad temperature range of -40 to 105°C, it is ideal for diverse applications. Its straight mount orientation facilitates easy installation. Elevate your PCB design with this essential connector.