345-142-520-802

Heilind Number:EDA345-142-520-802
Manufacturer:EDAC
Manufacturer Number:345-142-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-802

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic setup, this dual-row connector boasts 142 positions for efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green connector guarantees a secure and stable connection for your PCB needs. Upgrade your setup today and experience enhanced performance like never before.