345-142-520-804

Heilind Number:EDA345-142-520-804
Manufacturer:EDAC
Manufacturer Number:345-142-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this versatile connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 142 positions spread across two rows, it offers ample connectivity for your needs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Whether you're working on a new project or upgrading existing systems, this connector guarantees efficient and secure connections every time.