345-142-520-878

Heilind Number:EDA345-142-520-878
Manufacturer:EDAC
Manufacturer Number:345-142-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-142-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-142-520-878

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Boasting a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows and a pitch of .1 inches, it offers efficient signal transmission with 142 contact positions made of robust Copper Alloy. The straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your setup with this essential connector for optimal performance and connectivity.